
BQ24076RGTR | |
|---|---|
DigiKey Part Number | 296-52627-2-ND - Tape & Reel (TR) 296-52627-1-ND - Cut Tape (CT) 296-52627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24076RGTR |
Description | IC BATT CHG LI-ION 1CELL 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24076RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.4V | |
Voltage - Supply (Max) | 6.4V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.15000 | £2.15 |
| 10 | £1.60300 | £16.03 |
| 25 | £1.46720 | £36.68 |
| 100 | £1.31790 | £131.79 |
| 250 | £1.24676 | £311.69 |
| 500 | £1.20390 | £601.95 |
| 1,000 | £1.16864 | £1,168.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.12506 | £3,375.18 |
| 6,000 | £1.10374 | £6,622.44 |
| Unit Price without VAT: | £2.15000 |
|---|---|
| Unit Price with VAT: | £2.58000 |

