Direct

BOOST-TUSS4470 | |
|---|---|
DigiKey Part Number | 296-BOOST-TUSS4470-ND |
Manufacturer | |
Manufacturer Product Number | BOOST-TUSS4470 |
Description | ULTRASONIC SENSING BRIDGE DRIVER |
Customer Reference | |
Detailed Description | TUSS4470 Ultrasonic Sensor LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | LaunchPad™ | |
Type | Sensor | |
Function | Ultrasonic | |
Utilized IC / Part | TUSS4470 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


