
AM2731CASFHQNZNRQ1 | |
|---|---|
DigiKey Part Number | 296-AM2731CASFHQNZNRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM2731CASFHQNZNRQ1 |
Description | AUTOMOTIVE DUAL-CORE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Microprocessor IC Sitara™ 2 Core, 32-Bit 400MHz 255-NFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | AM2731CASFHQNZNRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-R5F | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | C66x | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | - | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Security Features | AES, DRBG TRNG, PKA | |
Mounting Type | Surface Mount | |
Package / Case | 255-LFBGA | |
Supplier Device Package | 255-NFBGA (13x13) | |
Additional Interfaces | CANbus, EMIF, I2C, QSPI, SPI, UART/USART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £14.26751 | £14,267.51 |
| Unit Price without VAT: | £14.26751 |
|---|---|
| Unit Price with VAT: | £17.12101 |

