MFR Recommended

AM26LV31EIRGYRG4 | |
|---|---|
DigiKey Part Number | AM26LV31EIRGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM26LV31EIRGYRG4 |
Description | IC TRANSCEIVER 4/0 16VQFN |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV31EIRGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.67617 | £2,028.51 |
| 6,000 | £0.66210 | £3,972.60 |
| 9,000 | £0.65505 | £5,895.45 |
| Unit Price without VAT: | £0.67617 |
|---|---|
| Unit Price with VAT: | £0.81140 |



