ADC, DAC 16 b 3.84k SPI 24-UQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE88101RRUR

DigiKey Part Number
296-AFE88101RRURTR-ND - Tape & Reel (TR)
296-AFE88101RRURCT-ND - Cut Tape (CT)
296-AFE88101RRURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFE88101RRUR
Description
SINGLE-CHANNEL LOW-POWER 16-BIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ADC, DAC 16 b 3.84k SPI 24-UQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, DAC
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
3.84k
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 5.5V, 2.7V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN
Supplier Device Package
24-UQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,984
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£8.28000£8.28
10£6.48200£64.82
25£6.03280£150.82
100£5.53890£553.89
250£5.30340£1,325.85
500£5.16152£2,580.76
1,000£5.04471£5,044.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£4.90043£14,701.29
Manufacturers Standard Package
Unit Price without VAT:£8.28000
Unit Price with VAT:£9.93600