
AFE4403YZPT | |
|---|---|
DigiKey Part Number | 296-37959-2-ND - Tape & Reel (TR) 296-37959-1-ND - Cut Tape (CT) 296-37959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE4403YZPT |
Description | IC AFE 1 CHAN 22BIT 36DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 22 Bit 36-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | AFE4403YZPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 22 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2V ~ 3.6V | |
Voltage - Supply, Digital | 2V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.12000 | £8.12 |
| 10 | £6.35200 | £63.52 |
| 25 | £5.91000 | £147.75 |
| 100 | £5.42440 | £542.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £5.19296 | £1,298.24 |
| 500 | £5.05348 | £2,526.74 |
| 750 | £4.98361 | £3,737.71 |
| 1,250 | £4.90622 | £6,132.78 |
| Unit Price without VAT: | £8.12000 |
|---|---|
| Unit Price with VAT: | £9.74400 |


