ADS8512IBDWR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 700
Unit Price: £48.32200
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8512IBDWR

DigiKey Part Number
ADS8512IBDWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8512IBDWR
Description
IC ADC 12BIT SAR 16SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS8512IBDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
40k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4,000In Stock
Ships from Rochester Electronics, LLC