
ADS7958SRGET | |
|---|---|
DigiKey Part Number | 296-25850-2-ND - Tape & Reel (TR) 296-25850-1-ND - Cut Tape (CT) 296-25850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7958SRGET |
Description | IC ADC 8BIT SAR 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7958SRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.97000 | £2.97 |
| 10 | £2.24400 | £22.44 |
| 25 | £2.06320 | £51.58 |
| 100 | £1.86400 | £186.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.76892 | £442.23 |
| 500 | £1.71162 | £855.81 |
| 750 | £1.68293 | £1,262.20 |
| 1,250 | £1.65114 | £2,063.93 |
| 1,750 | £1.63255 | £2,856.96 |
| 2,500 | £1.61469 | £4,036.72 |
| Unit Price without VAT: | £2.97000 |
|---|---|
| Unit Price with VAT: | £3.56400 |

