8 Bit Analog to Digital Converter 4 Input 1 SAR 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7958SRGET

DigiKey Part Number
296-25850-2-ND - Tape & Reel (TR)
296-25850-1-ND - Cut Tape (CT)
296-25850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7958SRGET
Description
IC ADC 8BIT SAR 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4 Input 1 SAR 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS7958SRGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
1M
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.97000£2.97
10£2.24400£22.44
25£2.06320£51.58
100£1.86400£186.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£1.76892£442.23
500£1.71162£855.81
750£1.68293£1,262.20
1,250£1.65114£2,063.93
1,750£1.63255£2,856.96
2,500£1.61469£4,036.72
Manufacturers Standard Package
Unit Price without VAT:£2.97000
Unit Price with VAT:£3.56400

Other Suppliers on DigiKey

6,350In Stock
Ships from Rochester Electronics, LLC