
ADS7843E/2K5 | |
|---|---|
DigiKey Part Number | 296-25901-2-ND - Tape & Reel (TR) 296-25901-1-ND - Cut Tape (CT) 296-25901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7843E/2K5 |
Description | IC SCREEN CNTRL 12BIT 16SSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b Serial Interface 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7843E/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | Serial | |
Voltage Reference | External | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 2.5 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.09000 | £2.09 |
| 10 | £1.56300 | £15.63 |
| 25 | £1.43040 | £35.76 |
| 100 | £1.28470 | £128.47 |
| 250 | £1.21512 | £303.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.10217 | £2,755.43 |
| 5,000 | £1.08020 | £5,401.00 |
| Unit Price without VAT: | £2.09000 |
|---|---|
| Unit Price with VAT: | £2.50800 |

