Parametric Equivalent
Parametric Equivalent

ADS6124IRHB25 | |
|---|---|
DigiKey Part Number | ADS6124IRHB25-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS6124IRHB25 |
Description | IC ADC 12BIT PIPELINED 32VQFN |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-VQFN (5x5) |
EDA/CAD Models | ADS6124IRHB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 105M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £26.40840 | £660.21 |
| 50 | £25.47680 | £1,273.84 |
| 75 | £25.01013 | £1,875.76 |
| 125 | £24.49320 | £3,061.65 |
| 175 | £24.19091 | £4,233.41 |
| 250 | £23.90044 | £5,975.11 |
| Unit Price without VAT: | £26.40840 |
|---|---|
| Unit Price with VAT: | £31.69008 |


