
ADS5463HFG/EM | |
|---|---|
DigiKey Part Number | ADS5463HFG/EM-ND |
Manufacturer | |
Manufacturer Product Number | ADS5463HFG/EM |
Description | IC ADC 12BIT PIPELINED 84CFP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 84-CFP (40.77x40.77) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5463HFG/EM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 84-CFlatPack | |
Supplier Device Package | 84-CFP (40.77x40.77) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,376.73000 | £1,376.73 |
| Unit Price without VAT: | £1,376.73000 |
|---|---|
| Unit Price with VAT: | £1,652.07600 |

