
ADS131B23PHPR | |
|---|---|
DigiKey Part Number | 296-ADS131B23PHPRTR-ND - Tape & Reel (TR) 296-ADS131B23PHPRCT-ND - Cut Tape (CT) 296-ADS131B23PHPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131B23PHPR |
Description | 24-BIT, 64-KSPS, THREE-CHANNEL S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 3 Sigma-Delta 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS131B23PHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 64k | |
Number of Inputs | 8 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:3 | |
Number of A/D Converters | 3 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.9V ~ 3.6V, 4V ~ 16V | |
Voltage - Supply, Digital | 2.9V ~ 5.5V, 4V ~ 16V | |
Features | Internal Oscillator, PGA, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-HTQFP (7x7) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.76000 | £8.76 |
| 10 | £6.87100 | £68.71 |
| 25 | £6.39920 | £159.98 |
| 100 | £5.87990 | £587.99 |
| 250 | £5.63248 | £1,408.12 |
| 500 | £5.48332 | £2,741.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £5.29765 | £5,297.65 |
| Unit Price without VAT: | £8.76000 |
|---|---|
| Unit Price with VAT: | £10.51200 |



