
ADS1278EVM-CVAL | |
|---|---|
DigiKey Part Number | 296-50789-ND |
Manufacturer | |
Manufacturer Product Number | ADS1278EVM-CVAL |
Description | DEVELOPMENT DATA ACQUISITION |
Customer Reference | |
Detailed Description | ADS1278 - 24 Bit 128k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 8 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 128k | |
Data Interface | SPI | |
Input Range | ±2.5V | |
Power (Typ) @ Conditions | 31mW @ 52kSPS | |
Utilized IC / Part | ADS1278 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,140.28000 | £3,140.28 |
| Unit Price without VAT: | £3,140.28000 |
|---|---|
| Unit Price with VAT: | £3,768.33600 |

