
ADC3664IRSBT | |
|---|---|
DigiKey Part Number | 296-ADC3664IRSBTTR-ND - Tape & Reel (TR) 296-ADC3664IRSBTCT-ND - Cut Tape (CT) 296-ADC3664IRSBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC3664IRSBT |
Description | IC ADC 14BIT 40-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADC3664IRSBT Models |
Category | Ratio - S/H:ADC 0:2 |
Manufacturer Texas Instruments | Number of A/D Converters 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.75V ~ 1.85V |
Number of Bits 14 | Voltage - Supply, Digital 1.75V ~ 1.85V |
Sampling Rate (Per Second) 125M | Operating Temperature -40°C ~ 105°C |
Number of Inputs 2 | Package / Case 40-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 40-WQFN (5x5) |
Data Interface LVDS - Serial, SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £107.45000 | £107.45 |
| 10 | £90.82200 | £908.22 |
| 25 | £88.31760 | £2,207.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £88.89480 | £22,223.70 |
| Unit Price without VAT: | £107.45000 |
|---|---|
| Unit Price with VAT: | £128.94000 |




