ADC12J1600 - 12 Bit 1.6G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC12J1600EVM

DigiKey Part Number
296-44578-ND
Manufacturer
Manufacturer Product Number
ADC12J1600EVM
Description
EVAL BOARD FOR ADC12J1600
Customer Reference
Detailed Description
ADC12J1600 - 12 Bit 1.6G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
1.6G
Data Interface
JESD204B, Serial
Input Range
950mVpp
Power (Typ) @ Conditions
1.59W @ 1.6GSPS
Utilized IC / Part
ADC12J1600
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.