
ADC10D1500RB/NOPB | |
|---|---|
DigiKey Part Number | 296-45572-ND |
Manufacturer | |
Manufacturer Product Number | ADC10D1500RB/NOPB |
Description | EVAL BOARD FOR ADC10D1500CIUT |
Customer Reference | |
Detailed Description | ADC10D1500 - 10 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | ADC10D1500RB/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Input Range | 1Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADC10D1500 | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |



