8 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC0802LCWM/NOPB

DigiKey Part Number
296-39714-5-ND
Manufacturer
Manufacturer Product Number
ADC0802LCWM/NOPB
Description
IC ADC 8BIT 20-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADC0802LCWM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tube
Reference Type
External, Supply
Part Status
Active
Voltage - Supply, Analog
4.5V ~ 6.3V
Number of Bits
8
Voltage - Supply, Digital
4.5V ~ 6.3V
Sampling Rate (Per Second)
10k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Input Type
Differential
Supplier Device Package
20-SOIC
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 244
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£6.78000£6.78
10£5.27700£52.77
36£4.77500£171.90
108£4.56574£493.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.78000
Unit Price with VAT:£8.13600