Image for 74LVC1G139DCURG4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G139DCURG4

DigiKey Part Number
74LVC1G139DCURG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G139DCURG4
Description
IC DECODER/DEMUX 1 X 2:4 8-VSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G139DCURG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.16660£499.80
6,000£0.16215£972.90
9,000£0.15991£1,439.19
15,000£0.15744£2,361.60
21,000£0.15599£3,275.79
30,000£0.15460£4,638.00
Manufacturers Standard Package
Unit Price without VAT:£0.16660
Unit Price with VAT:£0.19992