
74ACT8541QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-74ACT8541QWRKSRQ1TR-ND - Tape & Reel (TR) 296-74ACT8541QWRKSRQ1CT-ND - Cut Tape (CT) 296-74ACT8541QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT8541QWRKSRQ1 |
Description | IC BUFF NON-INVERT 5.5V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.37000 | £3.70 |
| 25 | £0.33280 | £8.32 |
| 100 | £0.29100 | £29.10 |
| 250 | £0.27116 | £67.79 |
| 500 | £0.25918 | £129.59 |
| 1,000 | £0.25518 | £255.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23713 | £711.39 |
| 6,000 | £0.23117 | £1,387.02 |
| 9,000 | £0.22819 | £2,053.71 |
| 15,000 | £0.22488 | £3,373.20 |
| 21,000 | £0.22295 | £4,681.95 |
| 30,000 | £0.22109 | £6,632.70 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

