Image for TT4-G10KC8-T180-OM52-500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT4-G10KC8-T180-OM52-500

DigiKey Part Number
1912-TT4-G10KC8-T180-OM52-500-ND
Manufacturer
Manufacturer Product Number
TT4-G10KC8-T180-OM52-500
Description
GLASS 10K OHM 1%, B 3435, M8 SCR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Nonstandard, Threaded Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
TEWA Sensors LLC
B25/85
3435K
Packaging
Bulk
Operating Temperature
-40°C ~ 180°C
Part Status
Active
Length - Lead Wire
19.02" (483.00mm)
Resistance in Ohms @ 25°C
10k
Mounting Type
Chassis Mount
Resistance Tolerance
±1%
Package / Case
Nonstandard, Threaded Stud
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£4.41480£441.48
Manufacturers Standard Package
Unit Price without VAT:£4.41480
Unit Price with VAT:£5.29776