
P0702 | |
|---|---|
DigiKey Part Number | 771-P0702-ND |
Manufacturer | |
Manufacturer Product Number | P0702 |
Description | RFS2 BOARD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | ESP32-WROOM-32E Bluetooth, WiFi Wireless (RF/RFID) Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Wireless (RF/RFID) | |
Function | Bluetooth, WiFi | |
Utilized IC / Part | ESP32-WROOM-32E | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £66.56000 | £66.56 |
| Unit Price without VAT: | £66.56000 |
|---|---|
| Unit Price with VAT: | £79.87200 |

