Parametric Equivalent

MMM-3089-DSL | |
|---|---|
DigiKey Part Number | 771-MMM-3089-DSL-ND |
Manufacturer | |
Manufacturer Product Number | MMM-3089-DSL |
Description | MODULE DDR3 SDRAM 1GB 204SODIMM |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 1GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Memory Type | DDR3 SDRAM | |
Memory Size | 1GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1066 | |
Package / Case | 204-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.96000 | £20.96 |
| Unit Price without VAT: | £20.96000 |
|---|---|
| Unit Price with VAT: | £25.15200 |


