
TR-EVO-MINI-I2C | |
|---|---|
DigiKey Part Number | 3074-TR-EVO-MINI-I2C-ND |
Manufacturer | |
Manufacturer Product Number | TR-EVO-MINI-I2C |
Description | TERARANGER EVO MINI I2C / UART |
Customer Reference | |
Detailed Description | 3D Time of Flight Image Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terabee SAS | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | 3D Time of Flight | |
Pixel Size | - | |
Active Pixel Array | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | -20°C ~ 75°C |

