
56-00005 | |
|---|---|
DigiKey Part Number | 839-56-00005-ND |
Manufacturer | |
Manufacturer Product Number | 56-00005 |
Description | WASHER SPLIT LOCK 12MM SUS 9.1MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Lockwasher For Silver |
Datasheet | Datasheet |
EDA/CAD Models | 56-00005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lockwasher | |
For Use With/Related Products | - | |
Number of Positions | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03734 | £186.70 |
| Unit Price without VAT: | £0.03734 |
|---|---|
| Unit Price with VAT: | £0.04481 |

