
30-03300 | |
|---|---|
DigiKey Part Number | 839-30-03300-ND |
Manufacturer | |
Manufacturer Product Number | 30-03300 |
Description | CABLE 2COND 24AWG WHITE/GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray, White 24 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Tinned |
Mfr | Length 502.0' (153.0m) |
Packaging Spool | Jacket Color Gray, White |
Part Status Active | Ratings UL Style 1640 |
Cable Type | Voltage 30 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 26/0.0039" | Conductor Insulation Polyethylene (PE) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1,530 | £1.56821 | £2,399.36 |
| Unit Price without VAT: | £1.56821 |
|---|---|
| Unit Price with VAT: | £1.88185 |

