
30-02081 | |
|---|---|
DigiKey Part Number | 839-30-02081-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-02081 |
Description | HOOK-UP SOLID 20AWG BROWN 98.43' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Brown 600V 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.059" (1.50mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Part Status Discontinued at DigiKey | Length 98.43' (30.00m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand Solid | Jacket Color |
Conductor Material | Ratings UL Style 11028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.98000 | £34.98 |
| Unit Price without VAT: | £34.98000 |
|---|---|
| Unit Price with VAT: | £41.97600 |



