26 AWG Hook-Up Wire 26/0.0031" Brown 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01781

DigiKey Part Number
839-30-01781-ND
Manufacturer
Manufacturer Product Number
30-01781
Description
HOOK-UP STRND 26AWG BROWN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 26/0.0031" Brown 600V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1,525£0.20776£316.83
Unit Price without VAT:£0.20776
Unit Price with VAT:£0.24931
Alternate Length
HOOK-UP STRND 26AWG BROWN 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 26AWG BROWN 98.43'
In-Stock: 1
Unit Price: £24.93000
HOOK-UP STRND 26AWG BROWN 16.4'
In-Stock: 0
Unit Price: £3.77000
HOOK-UP STRND 26AWG BROWN 3.28'
In-Stock: 0
Unit Price: £0.90000