
30-01207 | |
|---|---|
DigiKey Part Number | 839-30-01207-ND 839-30-01207-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01207 |
Description | CABLE 10COND 32AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 32 AWG Spiral 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 19/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.68000 | £3.68 |
| 5 | £3.28200 | £16.41 |
| 10 | £3.12600 | £31.26 |
| 25 | £2.92880 | £73.22 |
| 50 | £2.78680 | £139.34 |
| 100 | £2.65060 | £265.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | £2.00052 | £306.08 |
| 306 | £1.90186 | £581.97 |
| 459 | £1.84599 | £847.31 |
| 765 | £1.83731 | £1,405.54 |
| Unit Price without VAT: | £3.68000 |
|---|---|
| Unit Price with VAT: | £4.41600 |












