
30-01150 | |
|---|---|
DigiKey Part Number | 839-30-01150-ND 839-30-01150-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01150 |
Description | CABLE 7COND 24AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 7 Conductor Multi-Conductor Cable Black 24 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.45000 | £6.45 |
| 5 | £5.76000 | £28.80 |
| 10 | £5.48300 | £54.83 |
| 25 | £5.13560 | £128.39 |
| 50 | £4.88540 | £244.27 |
| 100 | £4.64540 | £464.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | £3.28869 | £503.17 |
| 306 | £3.13271 | £958.61 |
| Unit Price without VAT: | £6.45000 |
|---|---|
| Unit Price with VAT: | £7.74000 |


