11-00073 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 120
Unit Price: £2.99000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 585
Unit Price: £3.22000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 108
Unit Price: £4.16000
Datasheet
9.84' (3.00m) Power Cord Black NEMA 1-15P, Polarized To Cable SPT-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-00073

DigiKey Part Number
839-11-00073-ND
Manufacturer
Manufacturer Product Number
11-00073
Description
CORD 18AWG NEMA1-15P - CBL 9.84'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black NEMA 1-15P, Polarized To Cable SPT-1
Datasheet
 Datasheet
EDA/CAD Models
11-00073 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 1-15P, Polarized
2nd Connector
Cable
Number of Conductors
2
Cord Type
SPT-1
Wire Gauge
18 AWG
Shielding
Unshielded
Length
9.84' (3.00m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£1.68198£1,681.98
Unit Price without VAT:£1.68198
Unit Price with VAT:£2.01838