
10-05859 | |
|---|---|
DigiKey Part Number | 839-10-05859-ND |
Manufacturer | |
Manufacturer Product Number | 10-05859 |
Description | CIRC CBL 4POS PLUG TO PLUG 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05859 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | B | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.87000 | £15.87 |
| 10 | £13.49100 | £134.91 |
| 25 | £12.64640 | £316.16 |
| 50 | £12.04300 | £602.15 |
| 100 | £11.46850 | £1,146.85 |
| 250 | £10.75116 | £2,687.79 |
| 500 | £10.23874 | £5,119.37 |
| Unit Price without VAT: | £15.87000 |
|---|---|
| Unit Price with VAT: | £19.04400 |

