
10-05237 | |
|---|---|
DigiKey Part Number | 839-10-05237-ND |
Manufacturer | |
Manufacturer Product Number | 10-05237 |
Description | CBL ASSY PLUG-CBL FLAT 19.7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Plug to Wire Leads Flat 19.7' (6.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Style | Plug to Wire Leads | |
Length | 19.7' (6.00m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £7.40263 | £4,441.58 |
| Unit Price without VAT: | £7.40263 |
|---|---|
| Unit Price with VAT: | £8.88316 |

