
10-03318 | |
|---|---|
DigiKey Part Number | 839-10-03318-ND |
Manufacturer | |
Manufacturer Product Number | 10-03318 |
Description | CBL ASSY 2.1MM JCK-CBL FLAT 6.6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Flat 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03318 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £3.42875 | £2,057.25 |
| Unit Price without VAT: | £3.42875 |
|---|---|
| Unit Price with VAT: | £4.11450 |

