Parametric Equivalent

10-02520 | |
|---|---|
DigiKey Part Number | 839-10-02520-ND |
Manufacturer | |
Manufacturer Product Number | 10-02520 |
Description | CBL ASSY 2.5MM JACK-PLG FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.16274 | £2,162.74 |
| Unit Price without VAT: | £2.16274 |
|---|---|
| Unit Price with VAT: | £2.59529 |








