Cable Assembly 0.9mm ID, 3.2mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-02500

DigiKey Part Number
839-10-02500-ND
Manufacturer
Manufacturer Product Number
10-02500
Description
CBL ASSY 0.9MM PLG-CBL FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 0.9mm ID, 3.2mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
0.9mm ID, 3.2mm OD
Style
Plug, Right Angle to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£1.92376£1,923.76
Unit Price without VAT:£1.92376
Unit Price with VAT:£2.30851