
10-02339 | |
|---|---|
DigiKey Part Number | 839-10-02339-ND |
Manufacturer | |
Manufacturer Product Number | 10-02339 |
Description | CBL USB2.0 A RCP-MCR A PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Micro A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-02339 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.47000 | £4.47 |
| 10 | £3.79700 | £37.97 |
| 25 | £3.55880 | £88.97 |
| 50 | £3.38880 | £169.44 |
| 200 | £3.07305 | £614.61 |
| 400 | £2.92643 | £1,170.57 |
| 600 | £2.84395 | £1,706.37 |
| 1,000 | £2.74335 | £2,743.35 |
| 2,600 | £2.56471 | £6,668.25 |
| Unit Price without VAT: | £4.47000 |
|---|---|
| Unit Price with VAT: | £5.36400 |



