Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8"), Right Angle 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-02141

DigiKey Part Number
839-10-02141-ND
Manufacturer
Manufacturer Product Number
10-02141
Description
CBL 3.5MM R/A M TO 3.5MM F SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8"), Right Angle 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-02141 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Jack, 3.5mm (1/8")
2nd Connector
Phone Plug, 3.5mm (1/8"), Right Angle
Channels
Stereo (4 Conductor, TRRS)
Length
6.0' (1.83m)
Color
Black
Shielding
Shielded
Usage
Headphones, Patch Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
600£2.73987£1,643.92
Unit Price without VAT:£2.73987
Unit Price with VAT:£3.28784
Alternate Length
CBL 3.5MM R/A M TO 3.5MM F SHLD
In-Stock: 0
Unit Price: £2.39925