
10-00772 | |
|---|---|
DigiKey Part Number | 839-1127-ND |
Manufacturer | |
Manufacturer Product Number | 10-00772 |
Description | CBL USB2.0 MIN A RCP-B PLG 0.33' |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini A Female to B Male 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-00772 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 0.33' (100.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge |


