USB 2.0 Cable B Female to Micro B Male 0.33' (100.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-00659

DigiKey Part Number
839-10-00659-ND
Manufacturer
Manufacturer Product Number
10-00659
Description
CBL USB2.0 B RCP-MCR B PLG 0.33'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable B Female to Micro B Male 0.33' (100.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
10-00659 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
0.33' (100.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.56000£3.56
10£3.02200£30.22
25£2.83200£70.80
50£2.69680£134.84
100£2.56800£256.80
250£2.40720£601.80
500£2.29236£1,146.18
1,000£2.18302£2,183.02
2,500£2.04650£5,116.25
Manufacturers Standard Package
Unit Price without VAT:£3.56000
Unit Price with VAT:£4.27200
Alternate Color
CBL USB2.0 B RCP-MCR B PLG 0.33'
In-Stock: 0
Unit Price: £2.11078