
10-00259 | |
|---|---|
DigiKey Part Number | 839-10-00259-ND |
Manufacturer | |
Manufacturer Product Number | 10-00259 |
Description | CBL ASSY BARREL PL-USB A PL 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug, Right Angle - 0.7mm ID, 2.35mm OD to USB A Male Plug 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-00259 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Barrel Plug, Right Angle - 0.7mm ID, 2.35mm OD to USB A Male Plug | |
Length | 6.00' (1.83m) | |
Cable Type | Flat | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £1.64248 | £985.49 |
| Unit Price without VAT: | £1.64248 |
|---|---|
| Unit Price with VAT: | £1.97098 |


