
10-00251 | |
|---|---|
DigiKey Part Number | 839-10-00251-ND |
Manufacturer | |
Manufacturer Product Number | 10-00251 |
Description | CBL ASSY BARREL PL-USB A PL 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug, Right Angle - 1.35mm ID, 3.5mm OD to USB A Male Plug 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-00251 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Tensility International Corp | Cable Type Flat |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Barrel Plug, Right Angle - 1.35mm ID, 3.5mm OD to USB A Male Plug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-00250 | Tensility International Corp | 1 | 839-10-00250-ND | £2.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £1.39652 | £837.91 |
| Unit Price without VAT: | £1.39652 |
|---|---|
| Unit Price with VAT: | £1.67582 |


