
PA2097 | |
|---|---|
DigiKey Part Number | PA2097-ND |
Manufacturer | |
Manufacturer Product Number | PA2097 |
Description | DIE SET CONTACT D-SUB 28-20AWG |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts, 20-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts, 20-28 AWG | |
Specifications | - | |
Compatible Tools | PA1302, PA8000 | |
Cable Group | - |








