
TRB140103000 | |
|---|---|
DigiKey Part Number | 4703-TRB140103000-ND |
Manufacturer | |
Manufacturer Product Number | TRB140103000 |
Description | 4G CAT4 GATEWAY 1 ETHERNET PORT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, On PPP, PPPoE, SFTP, SMNP, SMPP, SMTP, SSH, SSL/TLS, TCP, Telnet, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, USB, WAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, On PPP, PPPoE, SFTP, SMNP, SMPP, SMTP, SSH, SSL/TLS, TCP, Telnet, UDP, UPNP, VRRP, WOL | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RJ-45, USB, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £103.95800 | £1,039.58 |
| Unit Price without VAT: | £103.95800 |
|---|---|
| Unit Price with VAT: | £124.74960 |

