SL871LG3232R001000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Telit Cinterion
In Stock: 0
Unit Price: £5.64947
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -165dBm 9.6kbps 18-LCC (10.1x9.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL871LG3232R001000

DigiKey Part Number
943-SL871LG3232R001000TR-ND - Tape & Reel (TR)
943-SL871LG3232R001000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SL871LG3232R001000
Description
SL871L MODULE 2.3.2-N96
Customer Reference
Detailed Description
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -165dBm 9.6kbps 18-LCC (10.1x9.7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Telit Cinterion
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Frequency
-
Sensitivity
-165dBm
Data Rate (Max)
9.6kbps
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
GPS
Current - Receiving
-
Data Interface
I2C, UART
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-BLCC Module
Supplier Device Package
18-LCC (10.1x9.7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes