Image for PLS83-X3 REL.1.1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLS83-X3 REL.1.1

DigiKey Part Number
943-PLS83-X3REL.1.1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PLS83-X3 REL.1.1
Description
RF TXRX MOD CELL NAV SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cellular, Navigation Beidou, EDGE, Galileo, GLONASS, GPS, GNSS, GSM, GPRS, LTE, WCDMA Transceiver Module 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
8PSK
Frequency
1.9GHz, 2.1GHz
Data Rate
150Mbps
Power - Output
33dBm
Sensitivity
-102.2dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, PCM, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 4.5V
Current - Receiving
139mA ~ 2.9A
Current - Transmitting
139mA ~ 2.9A
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£30.62146£24,497.17
Manufacturers Standard Package
Unit Price without VAT:£30.62146
Unit Price with VAT:£36.74575