Cellular, Navigation 2G, 3G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLS63-W REL.1.2

DigiKey Part Number
943-PLS63-WREL.1.2TR-ND - Tape & Reel (TR)
943-PLS63-WREL.1.2CT-ND - Cut Tape (CT)
943-PLS63-WREL.1.2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLS63-W REL.1.2
Description
RF TXRX MOD CELL NAV SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cellular, Navigation 2G, 3G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
480Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
I2C, I2S, PCM, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 4.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 95°C
Package / Case
156-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,705
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£38.05000£38.05
10£33.34700£333.47
25£31.71560£792.89
100£30.73550£3,073.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£27.50228£11,000.91
Manufacturers Standard Package
Unit Price without VAT:£38.05000
Unit Price with VAT:£45.66000