Image for EVAL BGS12 REL.1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL BGS12 REL.1

DigiKey Part Number
943-EVALBGS12REL.1-ND
Manufacturer
Manufacturer Product Number
EVAL BGS12 REL.1
Description
EVALUATION MODULE CELLULAR
Customer Reference
Detailed Description
DSB75, DSB-Mini, EVAL-DSB Adapter Cinterion® Cellular Transceiver 850MHz, 900MHz, 1.8GHz, 1.9GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
EVAL BGS12 REL.1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Telit Cinterion
Series
Packaging
Box
Part Status
Obsolete
Type
Cellular
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
DSB75, DSB-Mini, EVAL-DSB Adapter
Note
-
RF Type
Cellular
RF Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable