Image for ELS61T_US LAN REL.2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELS61T_US LAN REL.2

DigiKey Part Number
943-ELS61T_USLANREL.2-ND
Manufacturer
Manufacturer Product Number
ELS61T_US LAN REL.2
Description
RF TXRX MODULE CELL DIN RAIL
Customer Reference
Detailed Description
Cellular GPRS, GSM, HSPA+, LTE, WCDMA Transceiver Module Antenna Not Included DIN Rail
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
-
Data Rate
10.3Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
GPIO, I2C, SPI
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
8V ~ 30V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
DIN Rail
Operating Temperature
-30°C ~ 65°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.