
XSDA400519H7 | |
|---|---|
DigiKey Part Number | 5452-XSDA400519H7-ND |
Manufacturer | |
Manufacturer Product Number | XSDA400519H7 |
Description | INDUCTIVE PROXIMITY SENSORS XS, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Plastic |
Manufacturer Telemecanique Sensors | Voltage - Supply 12 ~ 240VAC |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 1.575" (40mm) | Indicator No Indicator |
Output Type NC/NO, 2-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £199.23000 | £199.23 |
| 5 | £186.78200 | £933.91 |
| 10 | £182.13900 | £1,821.39 |
| 25 | £176.58160 | £4,414.54 |
| Unit Price without VAT: | £199.23000 |
|---|---|
| Unit Price with VAT: | £239.07600 |

